
RN42-AA1AU | |
|---|---|
DigiKey Part Number | 4614-RN42-AA1AU-ND |
Manufacturer | |
Manufacturer Product Number | RN42-AA1AU |
Description | ACTIVE BARRIER SCREW BOTTOM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 3000VAC (Test) | |
Features | - | |
Voltage - Supply | 24 ~ 230VAC/VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7,506.85000 | ฿7,506.85 |

