
RNO22-AA1B | |
---|---|
DigiKey Part Number | 4614-RNO22-AA1B-ND |
Manufacturer | |
Manufacturer Product Number | RNO22-AA1B |
Description | OUTPUT AMPLIFIER 1-CHANNEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 2500VAC (Test) | |
Features | - | |
Voltage - Supply | 24V | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,912.13000 | ฿7,912.13 |