Image for NH15BP-8L2X3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH15BP-8L2X3

DigiKey Part Number
N730-L023-ND
Manufacturer
Manufacturer Product Number
NH15BP-8L2X3
Description
BATTERY PACK NIMH 7.2V AA
Customer Reference
Detailed Description
AA 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
2.3Ah
Structure
Front to Back, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.71" L x 0.57" W x 3.98" H (43.5mm x 14.5mm x 101.0mm)
Weight
187.33 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,275.74000฿1,275.74
Manufacturers Standard Package