
B32305A5372B025 | |
---|---|
DigiKey Part Number | 495-77634-ND |
Manufacturer | |
Manufacturer Product Number | B32305A5372B025 |
Description | CAP FILM 143UF 5% 525VAC RAD |
Customer Reference | |
Detailed Description | 143 µF Film Capacitor 525V Polypropylene (PP) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32305A5372B025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 525V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 65°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 5.472" Dia (139.00mm) | |
Height - Seated (Max) | 9.744" (247.50mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.669" (17.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,286.78000 | ฿5,286.78 |
12 | ฿4,644.81917 | ฿55,737.83 |
52 | ฿4,429.75635 | ฿230,347.33 |