MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6104K189

DigiKey Part Number
B32522N6104K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32522N6104K189
Description
CAP FILM 0.1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6104K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,200฿6.19888฿32,234.18
Manufacturers Standard Package