
B32529C0104K289 | |
---|---|
DigiKey Part Number | 495-B32529C0104K289CT-ND - Cut Tape (CT) 495-2465-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0104K289 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0104K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9.10000 | ฿9.10 |
10 | ฿5.42800 | ฿54.28 |
50 | ฿3.93900 | ฿196.95 |
100 | ฿3.48400 | ฿348.40 |
500 | ฿2.71896 | ฿1,359.48 |
1,000 | ฿2.48268 | ฿2,482.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | ฿2.06802 | ฿6,617.66 |
6,400 | ฿1.93517 | ฿12,385.09 |
9,600 | ฿1.86861 | ฿17,938.66 |
16,000 | ฿1.79491 | ฿28,718.56 |
22,400 | ฿1.75181 | ฿39,240.54 |
32,000 | ฿1.71036 | ฿54,731.52 |
38,400 | ฿1.69073 | ฿64,924.03 |
76,800 | ฿1.62459 | ฿124,768.51 |
80,000 | ฿1.62108 | ฿129,686.40 |