B32529 Series 7.30-2.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C8102K000

DigiKey Part Number
495-4770-ND
Manufacturer
Manufacturer Product Number
B32529C8102K000
Description
CAP FILM 1000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C8102K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿14.95000฿14.95
10฿9.03500฿90.35
50฿6.76660฿338.33
100฿6.06130฿606.13
500฿4.87890฿2,439.45
2,000฿4.21249฿8,424.98
4,000฿3.96525฿15,861.00
6,000฿3.84134฿23,048.04
Manufacturers Standard Package