
B32560J6222K000 | |
---|---|
DigiKey Part Number | 495-75717-ND |
Manufacturer | |
Manufacturer Product Number | B32560J6222K000 |
Description | CAP FILM 2200PF 10% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.098" W (9.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.35000 | ฿12.35 |
10 | ฿7.31300 | ฿73.13 |
50 | ฿5.40800 | ฿270.40 |
100 | ฿4.82630 | ฿482.63 |
500 | ฿3.83826 | ฿1,919.13 |
1,800 | ฿3.31843 | ฿5,973.17 |
3,600 | ฿3.10628 | ฿11,182.61 |
5,400 | ฿2.99999 | ฿16,199.95 |