
B32654A3335J000 | |
---|---|
DigiKey Part Number | B32654A3335J000-ND |
Manufacturer | |
Manufacturer Product Number | B32654A3335J000 |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A3335J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿117.98000 | ฿117.98 |
10 | ฿83.62300 | ฿836.23 |
50 | ฿69.95960 | ฿3,497.98 |
240 | ฿61.44667 | ฿14,747.20 |
720 | ฿57.36206 | ฿41,300.68 |
1,200 | ฿55.85098 | ฿67,021.18 |
2,640 | ฿53.90458 | ฿142,308.09 |
5,040 | ฿52.59944 | ฿265,101.18 |