
B32656S8155J561 | |
---|---|
DigiKey Part Number | B32656S8155J561-ND |
Manufacturer | |
Manufacturer Product Number | B32656S8155J561 |
Description | CAP FILM 1.5UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.717" L x 1.220" W (43.60mm x 31.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | Snubber | |
Ratings | AEC-Q200 | |
Features | Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
128 | ฿249.95039 | ฿31,993.65 |