
B32923C3474M189 | |
---|---|
DigiKey Part Number | 495-7094-2-ND - Tape & Reel (TR) 495-7094-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3474M189 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3474M189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿30.55000 | ฿30.55 |
10 | ฿19.40300 | ฿194.03 |
50 | ฿15.04760 | ฿752.38 |
100 | ฿13.70530 | ฿1,370.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿10.87256 | ฿5,436.28 |
1,000 | ฿10.20858 | ฿10,208.58 |
1,500 | ฿9.87610 | ฿14,814.15 |
2,500 | ฿9.50755 | ฿23,768.88 |
3,500 | ฿9.29212 | ฿32,522.42 |
5,000 | ฿9.08492 | ฿45,424.60 |
6,000 | ฿8.98674 | ฿53,920.44 |
12,000 | ฿8.65602 | ฿103,872.24 |
12,500 | ฿8.63847 | ฿107,980.88 |