
B32923C3474M289 | |
---|---|
DigiKey Part Number | 495-76633-1-ND - Cut Tape (CT) 495-76633-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3474M289 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3474M289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿30.55000 | ฿30.55 |
10 | ฿19.40300 | ฿194.03 |
50 | ฿15.04760 | ฿752.38 |
100 | ฿13.70530 | ฿1,370.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | ฿9.76694 | ฿4,688.13 |
960 | ฿9.16602 | ฿8,799.38 |
1,440 | ฿8.86506 | ฿12,765.69 |
2,400 | ฿8.53139 | ฿20,475.34 |
3,360 | ฿8.33644 | ฿28,010.44 |
4,800 | ฿8.14890 | ฿39,114.72 |
5,760 | ฿8.06006 | ฿46,425.95 |
11,520 | ฿7.86094 | ฿90,558.03 |