
B32923C3684M289 | |
---|---|
DigiKey Part Number | 495-B32923C3684M289CT-ND - Cut Tape (CT) 495-B32923C3684M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3684M289 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3684M289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿30.55000 | ฿30.55 |
10 | ฿19.40300 | ฿194.03 |
50 | ฿15.04760 | ฿752.38 |
100 | ฿13.70530 | ฿1,370.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
390 | ฿11.14418 | ฿4,346.23 |
780 | ฿10.43209 | ฿8,137.03 |
1,170 | ฿10.07528 | ฿11,788.08 |
1,950 | ฿9.68033 | ฿18,876.64 |
2,730 | ฿9.44929 | ฿25,796.56 |
3,900 | ฿9.22708 | ฿35,985.61 |
4,680 | ฿9.12174 | ฿42,689.74 |
9,360 | ฿8.76726 | ฿82,061.55 |
9,750 | ฿8.74847 | ฿85,297.58 |