B32924,B32926
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926D3156K000

DigiKey Part Number
495-6450-ND
Manufacturer
Manufacturer Product Number
B32926D3156K000
Description
CAP FILM 15UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32926D3156K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿364.33000฿364.33
45฿247.95333฿11,157.90
90฿237.19944฿21,347.95
135฿231.81407฿31,294.90
540฿217.40033฿117,396.18
1,035฿212.33868฿219,770.53
Manufacturers Standard Package