B33331V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33331V7605J080

DigiKey Part Number
495-77216-ND
Manufacturer
Manufacturer Product Number
B33331V7605J080
Description
CAP FILM 6UF 5% 460VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
460V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
21 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.638" (67.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿231.08000฿231.08
10฿171.99000฿1,719.90
50฿148.44060฿7,422.03
100฿141.15080฿14,115.08
500฿128.81050฿64,405.25
1,000฿124.98818฿124,988.18
2,500฿120.94849฿302,371.23
Manufacturers Standard Package