
B41252A7109M000 | |
---|---|
DigiKey Part Number | 495-76915-ND |
Manufacturer | |
Manufacturer Product Number | B41252A7109M000 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.43 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿133.90000 | ฿133.90 |
10 | ฿91.35800 | ฿913.58 |
50 | ฿73.72960 | ฿3,686.48 |
130 | ฿66.32254 | ฿8,621.93 |
520 | ฿58.43938 | ฿30,388.48 |
1,040 | ฿55.46875 | ฿57,687.50 |
2,600 | ฿54.51975 | ฿141,751.35 |