
B66339G0000X127 | |
---|---|
DigiKey Part Number | 495-5443-ND |
Manufacturer | |
Manufacturer Product Number | B66339G0000X127 |
Description | FERRITE CORE EC N27 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core EC Type 1.598" (40.60mm) Length 0.774" (19.65mm) Width Diameter 0.469" (11.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | EC 41 x 20 x 12 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.469" (11.90mm) | |
Length | 1.598" (40.60mm) | |
Width | 0.774" (19.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿96.53000 | ฿96.53 |
10 | ฿66.46300 | ฿664.63 |
25 | ฿56.55000 | ฿1,413.75 |
50 | ฿49.68600 | ฿2,484.30 |
208 | ฿38.33750 | ฿7,974.20 |