
B72225S4141K101 | |
---|---|
DigiKey Part Number | 495-B72225S4141K101-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4141K101 |
Description | VARISTOR 220V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4141K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 20 kA | |
Energy | 195J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 27.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿112.45000 | ฿112.45 |
10 | ฿84.66300 | ฿846.63 |
25 | ฿77.72720 | ฿1,943.18 |
200 | ฿67.27990 | ฿13,455.98 |
400 | ฿64.95045 | ฿25,980.18 |
600 | ฿63.78397 | ฿38,270.38 |
1,000 | ฿62.49100 | ฿62,491.00 |
2,600 | ฿60.51850 | ฿157,348.10 |
5,000 | ฿59.44354 | ฿297,217.70 |