MFG_B781X8SXXXXX00X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1823J009

DigiKey Part Number
495-B78108S1823J009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78108S1823J009
Description
FIXED IND 82UH 390MA 1.54 OHM TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Wirewound Inductor 390 mA 1.54Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
82 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.54Ohm Max
Q @ Freq
35 @ 2.52MHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in THB
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000฿3.77813฿18,890.65
Manufacturers Standard Package