
B82422A3121K100 | |
---|---|
DigiKey Part Number | 495-1967-2-ND - Tape & Reel (TR) 495-1967-1-ND - Cut Tape (CT) 495-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3121K100 |
Description | FIXED IND 120NH 400MA 320MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 400 mA 320mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3121K100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 22 @ 30MHz | |
Frequency - Self Resonant | 880MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.35000 | ฿12.35 |
10 | ฿10.10800 | ฿101.08 |
25 | ฿9.34720 | ฿233.68 |
50 | ฿8.80760 | ฿440.38 |
100 | ฿8.30380 | ฿830.38 |
250 | ฿7.68040 | ฿1,920.10 |
500 | ฿7.24166 | ฿3,620.83 |
1,000 | ฿6.82793 | ฿6,827.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿6.11602 | ฿12,232.04 |