
B82562N4104M000 | |
---|---|
DigiKey Part Number | 495-B82562N4104M000TR-ND - Tape & Reel (TR) 495-B82562N4104M000CT-ND - Cut Tape (CT) 495-B82562N4104M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82562N4104M000 |
Description | FIXED IND 100UH 860MA 320MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 860 mA 320mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿24.38000 | ฿24.38 |
10 | ฿20.18300 | ฿201.83 |
25 | ฿18.65520 | ฿466.38 |
50 | ฿17.58900 | ฿879.45 |
100 | ฿16.58480 | ฿1,658.48 |
250 | ฿15.34260 | ฿3,835.65 |
500 | ฿14.46640 | ฿7,233.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿12.95840 | ฿12,958.40 |
2,000 | ฿12.21968 | ฿24,439.36 |
3,000 | ฿11.80758 | ฿35,422.74 |
5,000 | ฿11.30864 | ฿56,543.20 |
7,000 | ฿11.14750 | ฿78,032.50 |