
B84111A0000A020 | |
---|---|
DigiKey Part Number | 495-4540-ND |
Manufacturer | |
Manufacturer Product Number | B84111A0000A020 |
Description | LINE FILTER 250VAC/VDC 2A CHASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111A0000A020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.5mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿935.35000 | ฿935.35 |
10 | ฿763.45800 | ฿7,634.58 |
32 | ฿688.96969 | ฿22,047.03 |
64 | ฿648.05000 | ฿41,475.20 |
128 | ฿631.61719 | ฿80,847.00 |