B84111A0000B060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84111A0000B060

DigiKey Part Number
445-4483-ND
Manufacturer
Manufacturer Product Number
B84111A0000B060
Description
LINE FILTER 250VAC/VDC 6A CHASS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84111A0000B060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.8mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿982.80000฿982.80
10฿801.97000฿8,019.70
32฿723.71406฿23,158.85
64฿680.72781฿43,566.58
128฿667.46875฿85,436.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.