
B84143A0180R021 | |
---|---|
DigiKey Part Number | B84143A0180R021-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0180R021 |
Description | LINE FILTER 760/440VAC 180A CHAS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 760V, 440V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V, 440V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 760 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 180 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M10) | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿23,213.45000 | ฿23,213.45 |