
B85321A2405A101 | |
---|---|
DigiKey Part Number | 495-B85321A2405A101-ND |
Manufacturer | |
Manufacturer Product Number | B85321A2405A101 |
Description | CAP FEEDTHRU 2UF 20% 600V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 µF Feed Through Capacitor 600V 100 A Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | B85321A2405A101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 600V | |
Current | 100 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | 100dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 2.165" Dia x 3.937" L (55.00mm x 100.00mm) | |
Height (Max) | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,422.63000 | ฿5,422.63 |
12 | ฿4,769.24000 | ฿57,230.88 |
54 | ฿4,552.85889 | ฿245,854.38 |