
EOLD-1140-095-1 | |
|---|---|
DigiKey Part Number | 5242-EOLD-1140-095-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-1140-095-1 |
Description | EMITTER IR 1140 NM TO-46 FLAT WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1140nm (1120 ~ 1160nm) 1.4V 100mA 100° TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 1140nm (1120 ~ 1160nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿518.90000 | ฿518.90 |
| 10 | ฿407.26100 | ฿4,072.61 |
| 100 | ฿342.35850 | ฿34,235.85 |
| 500 | ฿314.18424 | ฿157,092.12 |
| 1,000 | ฿305.05230 | ฿305,052.30 |

