Infrared (IR) Emitter 1460nm (1430 ~ 1490nm) 1.3V 100mA 100° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-1460-095-1

DigiKey Part Number
5242-EOLD-1460-095-1-ND
Manufacturer
Manufacturer Product Number
EOLD-1460-095-1
Description
EMITTER IR 1460 NM TO-46 FLAT WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1460nm (1430 ~ 1490nm) 1.3V 100mA 100° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Wavelength
1460nm (1430 ~ 1490nm)
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿641.10000฿641.10
10฿508.03400฿5,080.34
100฿430.88780฿43,088.78
500฿397.42364฿198,711.82
Manufacturers Standard Package