
FA-238 25.0000ME-VK | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000ME-VK-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000ME-VK |
Description | CRYSTAL 25.0000MHZ 7.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 7.5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 25 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±15ppm | Base Product Number |
Load Capacitance 7.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ฿26.05800 | ฿2,605.80 |

