156.25 MHz XO (Standard) LVDS Oscillator 1.8V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2520VHN 156.2500M-ECGSZA6

DigiKey Part Number
114-SG2520VHN156.2500M-ECGSZA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG2520VHN 156.2500M-ECGSZA6
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿472.65652฿945,313.04
Manufacturers Standard Package