BT-x-01-NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT-x-01-NT

BT-6-01-NT

DigiKey Part Number
RP733-ND
Manufacturer
Manufacturer Product Number
BT-6-01-NT
Description
BEADED TIE NATURAL 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Natural 1.75" (44.45mm) 0.060" (1.52mm)
Datasheet
 Datasheet
EDA/CAD Models
BT-6-01-NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
6"
Bundle Diameter
1.75" (44.45mm)
Width
0.060" (1.52mm)
Length - Actual
0.500' (152.40mm, 6.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1,000฿3.69168฿3,691.68
2,000฿3.51520฿7,030.40
3,000฿3.41597฿10,247.91
5,000฿3.29492฿16,474.60
7,000฿3.21759฿22,523.13
10,000฿3.13758฿31,375.80
25,000฿2.94115฿73,528.75
50,000฿2.80084฿140,042.00
100,000฿2.66725฿266,725.00
Manufacturers Standard Package