
ELS-1006SYGWA/S530-E2 | |
---|---|
DigiKey Part Number | ELS-1006SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | ELS-1006SYGWA/S530-E2 |
Description | DISPLAY 7SEG 1" SGL YLW-GN 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 4V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 4V | |
Current - Test | 20mA | |
Millicandela Rating | 12.5mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-DIP (1.200", 30.48mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | ฿46.54000 | ฿2,792.40 |