Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5551

DigiKey Part Number
5272-MMBT5551TR-ND - Tape & Reel (TR)
5272-MMBT5551CT-ND - Cut Tape (CT)
5272-MMBT5551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5551
Description
TRANS NPN 160V 0.6A SOT-23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
160 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5551Good-Ark Semiconductor9,4624786-MMBT5551CT-ND฿3.91000Parametric Equivalent
MMBT5551NextGen Components504,0003372-MMBT5551TR-ND฿1.81629Parametric Equivalent
MMBT5551HE3-TPMCC (Micro Commercial Components)865353-MMBT5551HE3-TPCT-ND฿7.81000Parametric Equivalent
In-Stock: 2,646
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿4.23000฿4.23
10฿2.53900฿25.39
100฿1.56890฿156.89
500฿1.13014฿565.07
1,000฿0.98789฿987.89
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿0.80561฿2,416.83
6,000฿0.71333฿4,279.98
9,000฿0.66619฿5,995.71
15,000฿0.61313฿9,196.95
21,000฿0.58167฿12,215.07
30,000฿0.55106฿16,531.80
Manufacturers Standard Package