



2508059007Y0 | |
|---|---|
DigiKey Part Number | 1934-1630-2-ND - Tape & Reel (TR) 1934-1630-1-ND - Cut Tape (CT) 1934-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508059007Y0 |
Description | FERRITE BEAD 90 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508059007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿1.65800 | ฿16.58 |
| 25 | ฿1.43000 | ฿35.75 |
| 50 | ฿1.28060 | ฿64.03 |
| 100 | ฿1.15050 | ฿115.05 |
| 250 | ฿0.99320 | ฿248.30 |
| 500 | ฿0.88466 | ฿442.33 |
| 1,000 | ฿0.78455 | ฿784.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿0.53934 | ฿2,157.36 |
| 8,000 | ฿0.47125 | ฿3,770.00 |

