5975003801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5975003801

5977001101

DigiKey Part Number
1934-1327-ND
Manufacturer
Manufacturer Product Number
5977001101
Description
FERRITE CORE SOLID 7.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Toroid
Design
Solid
Impedance @ Frequency
-
Material
77
Inner Dimension
0.311" Dia (7.90mm)
Outer Dimension
0.500" Dia (12.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,196
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿22.10000฿22.10
10฿15.53500฿155.35
25฿13.36400฿334.10
50฿11.89500฿594.75
100฿10.52680฿1,052.68
400฿8.08600฿3,234.40
800฿7.43438฿5,947.50
Manufacturers Standard Package