4N32M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3021SR2VM

DigiKey Part Number
2156-MOC3021SR2VM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MOC3021SR2VM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
IEC/EN/DIN, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ฿3,120.00 flat rate shipping fee will apply
All prices are in THB
Bulk
QuantityUnit PriceExt Price
723฿13.32501฿9,633.98