
FMAT7520-20 | |
---|---|
DigiKey Part Number | 5328-FMAT7520-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7520-20 |
Description | 20 DB FIXED ATTENUATOR QMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W QMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | QMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,353.33000 | ฿2,353.33 |