Adapter Coaxial Connector SMA Jack, Female Socket To U.FL Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM9856

DigiKey Part Number
5328-SM9856-ND
Manufacturer
Manufacturer Product Number
SM9856
Description
COAX ADAPT SMA TO U.FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To U.FL Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
U.FL Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 233
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿3,009.28000฿3,009.28
10฿2,557.91700฿25,579.17
25฿2,397.90320฿59,947.58
50฿2,283.58420฿114,179.21
100฿2,174.74210฿217,474.21
Manufacturers Standard Package