
HR-3UWXF2X3 | |
|---|---|
DigiKey Part Number | SY635-F023-ND |
Manufacturer | |
Manufacturer Product Number | HR-3UWXF2X3 |
Description | BATTERY PACK NIMH 7.2V AA |
Customer Reference | |
Detailed Description | AA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.4Ah | |
Structure | Side to Side, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.71" L x 1.14" W x 1.99" H (43.5mm x 29.0mm x 50.5mm) | |
Weight | - | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,311.30000 | ฿1,311.30 |

