F041 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/3FAU(4.5AH)F4

DigiKey Part Number
SY136-F041-ND
Manufacturer
Manufacturer Product Number
HR-4/3FAU(4.5AH)F4
Description
BATTERY PACK NIMH 4.8V 4/3FA
Customer Reference
Detailed Description
4/3FA 4.8 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
4.1Ah
Structure
Side to Side, 1 Row x 4 Cells
Termination Style
Solder Tab
Size / Dimension
2.83" L x 0.71" W x 2.66" H (72.0mm x 18.0mm x 67.5mm)
Weight
248.57 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,758.25000฿1,758.25
10฿1,467.21300฿14,672.13
50฿1,292.95400฿64,647.70
100฿1,224.43100฿122,443.10
250฿1,139.40192฿284,850.48
Manufacturers Standard Package