
HR-4U-1000F2 | |
|---|---|
DigiKey Part Number | SY153-F021-ND |
Manufacturer | |
Manufacturer Product Number | HR-4U-1000F2 |
Description | BATTERY PACK NIMH 2.4V AAA |
Customer Reference | |
Detailed Description | AAA 2.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 930mAh | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 1.75" H (21.0mm x 10.5mm x 44.5mm) | |
Weight | 26.31 g | |
Note | Battery packs made with NIMH cells include a thermostat. |

