
HR-AUF6 | |
|---|---|
DigiKey Part Number | SY146-F061-ND |
Manufacturer | |
Manufacturer Product Number | HR-AUF6 |
Description | BATTERY PACK NIMH 7.2V A |
Customer Reference | |
Detailed Description | A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.45Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.02" L x 0.67" W x 1.97" H (102.0mm x 17.0mm x 50.0mm) | |
Weight | 239.95 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,281.24000 | ฿1,281.24 |

