
VZBF-4-P1-20-D-2-F1012-V15V15 | |
|---|---|
DigiKey Part Number | 2171-VZBF-4-P1-20-D-2-F1012-V15V15-ND |
Manufacturer | |
Manufacturer Product Number | VZBF-4-P1-20-D-2-F1012-V15V15 |
Description | BALL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Ball Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Function 2/2 |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Ball Valve | Approval Agency ATEX, CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿68,528.61000 | ฿68,528.61 |

