
13.01.0.012.0000T | |
|---|---|
DigiKey Part Number | 2066-13.01.0.012.0000T-ND |
Manufacturer | |
Manufacturer Product Number | 13.01.0.012.0000T |
Description | RELAY IMPULSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 12VAC/DC Coil DIN Rail |
Category | Load - Max Switching 6400VA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 10.8 VAC/DC |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage | Approval Agency CE |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 16 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ฿2,935.17600 | ฿14,675.88 |

