
13.11.8.230.0000 | |
|---|---|
DigiKey Part Number | 2066-13.11.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 13.11.8.230.0000 |
Description | RELAY IMPULSE SPDT 12A 230-240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 230 ~ 240VAC Coil DIN Rail |
Category | Switching Voltage 400VAC - Max |
Mfr | Load - Max Switching 4800VA |
Series | Coil Type Latching, Single Coil |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CE |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ฿2,560.14800 | ฿12,800.74 |

