
13.31.9.024.4300 | |
|---|---|
DigiKey Part Number | 2066-13.31.9.024.4300-ND |
Manufacturer | |
Manufacturer Product Number | 13.31.9.024.4300 |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Category | Load - Max Switching 4800VA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage | Approval Agency CE |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 12 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ฿1,122.95000 | ฿5,614.75 |

