22.34.0.230.1320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22.34.0.230.1320

DigiKey Part Number
2066-22.34.0.230.1320-ND
Manufacturer
Manufacturer Product Number
22.34.0.230.1320
Description
MODULAR CONTACTOR, 4PST-NO 25A,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 25 A 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
230VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Nom
Features
Lighted Indicator, Mechanical Indicator
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Must Operate Voltage
184 VAC/DC
Must Release Voltage
23 VAC/DC
Contact Material
Silver Nickel (AgNi)
Operate Time
18 ms
Release Time
40 ms
Coil Current
8.7 mA
Coil Power
2.2W
Coil Resistance
26.44kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,896.05000฿1,896.05
10฿1,688.50500฿16,885.05
25฿1,612.27320฿40,306.83
50฿1,556.86060฿77,843.03
100฿1,503.30050฿150,330.05
Manufacturers Standard Package