
22.44.0.120.4710 | |
---|---|
DigiKey Part Number | 2066-22.44.0.120.4710-ND |
Manufacturer | |
Manufacturer Product Number | 22.44.0.120.4710 |
Description | RELAY 3NO + 1NC 40A 120VAC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC/DC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 400VAC - Nom | |
Features | Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -15°C ~ 55°C | |
Must Operate Voltage | 102 VAC/DC | |
Must Release Voltage | 24 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 45 ms | |
Coil Current | 50 mA | |
Coil Power | 6W | |
Coil Resistance | 2.4kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,632.83000 | ฿2,632.83 |