Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162244MTD

DigiKey Part Number
74LVT162244MTDFS-ND
Manufacturer
Manufacturer Product Number
74LVT162244MTD
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT162244MTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT162244ADGGRTexas Instruments327296-8628-1-ND฿68.54000Direct
74LVT162244BDGG:11Nexperia USA Inc.01727-8436-1-ND฿28.77000Similar
74LVT162244BDL,118Nexperia USA Inc.9811727-6693-1-ND฿43.32000Similar
74LVT16244BDGG,118Nexperia USA Inc.1,3681727-6002-1-ND฿28.77000Similar
74LVTN16244BDGG,11Nexperia USA Inc.1,7651727-4420-1-ND฿30.07000Similar
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿114.77000฿114.77
10฿86.48300฿864.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,800In Stock
Ships from Flip Electronics