UC3844BVNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 523
Unit Price: ฿37.05000
Datasheet

Similar


STMicroelectronics
In Stock: 569
Unit Price: ฿26.33000
Datasheet

Similar


Microchip Technology
In Stock: 1,620
Unit Price: ฿54.28000
Datasheet

Similar


Texas Instruments
In Stock: 218
Unit Price: ฿50.05000
Datasheet

Similar


STMicroelectronics
In Stock: 3,839
Unit Price: ฿29.25000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,820
Unit Price: ฿0.00000
Datasheet
MC33063AP1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3844BVNG

DigiKey Part Number
UC3844BVNGOS-ND
Manufacturer
Manufacturer Product Number
UC3844BVNG
Description
IC REG CTRLR PWM CM 8-DIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3844BVNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 36V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19,900In Stock
Ships from Flip Electronics