MGDSK04QCE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDSK04QC

DigiKey Part Number
2551-MGDSK04QC-ND
Manufacturer
Manufacturer Product Number
MGDSK04QC
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 800mA 36V - 140V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
140V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.30" L x 0.79" W x 0.31" H (33.0mm x 20.0mm x 7.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,203.18000฿2,203.18
6฿2,111.90500฿12,671.43
12฿2,077.59000฿24,931.08
27฿2,038.12333฿55,029.33
51฿2,007.62706฿102,388.98
102฿1,974.88480฿201,438.25